
This backplane connector features 56 pairs of contacts with a copper alloy material and gold plating. The contacts have a post length of 3.1mm and are available in a packaging quantity of 5. The connector is compliant with ELV standards and has a natural housing color. It is available in a rail/tube packaging style and can be mounted using surface mount or through hole techniques.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1367557-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Mount | Surface Mount, Through Hole |
| Number of Pairs | 56 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |