ASSY 6 ADAPTER BRD 56PR
Checking distributor stock and pricing after the page loads.
TE Connectivity 1367557-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Housing Color | Natural |
| Mount | Surface Mount, Through Hole |
| Number of Pairs | 56 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |