Conn SCSI Solder RA Thru-Hole 1 Port
TE Connectivity 1367680-9 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 113.44 |
| Product Depth (mm) | 23.96 |
| Product Height (mm) | 9.5 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1367680-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.