Shielded, right-angle RJ45 connector featuring 64 contacts and 8 ports. This through-hole mount component offers a 2.54mm pitch and gold-plated bronze contacts. Operating temperature range is -30°C to 70°C with a maximum voltage rating of 150V AC. The connector is UL94 V-0 rated and has a black housing.
TE Connectivity 1368062-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 4.35mm |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
