
This 8-position, 2-port modular RJ11 connector features 16 contacts and a through hole mount. It is shielded and preloaded. The connector is not radiation hardened and is not RoHS compliant. It is packaged in a tray with 72 pieces and has a 2.54mm pitch and a 2.54mm tail length. The contact material is bronze with a gold plating and the contact is keyed. The connector is compliant with UL94 V-0 flammability rating and is not ELV compliant.
TE Connectivity 1368214-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Keyed | No |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.