Conn SCSI PL 50 POS IDT ST Cable Mount 50 Terminal 1 Port
TE Connectivity 1368365-1 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.