Connector Accessories Quad Dust Cover Thermoplastic Elastomer Black
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | TPE, Thermoplastic |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Lightray MPX |
| RoHS | Compliant |