
The Lightray MPX Simplex Fiber Optic Connector is a panel mount component with a black color and UL94 V-0 flammability rating. It is compliant with ELV and RoHS regulations. This connector is designed for simplex applications and is not radiation hardened. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1374650-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Lightray MPX |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1374650-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.