
Eight-contact, female, right-angle telecom and datacom connector with IDC termination. Features copper contacts with gold plating (1.27um thickness) and a grey PC exterior housing. Rated for 150V AC maximum operating voltage, with an operating temperature range of -40°C to 70°C. This unshielded, panel-mount connector is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1375055-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375055-4 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 30.48mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Keyed | No |
| Length | 14.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375055-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.