
Eight-position, single-row, right-angle modular connector with IDC termination. Features copper contacts with gold plating for reliable data transmission. Designed for telecom and datacom applications, this unshielded, panel-mount jack offers a user-selectable direction and a maximum operating temperature of 70°C. The PC exterior housing is UL94 V-0 rated and orange in color, with a voltage rating of 150V AC.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1375055-5 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 30.48mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Orange |
| Keyed | No |
| Length | 14.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.