
8-position, 1-port, right-angle telecom and datacom connector featuring IDC termination. This female jack offers 8 loaded contacts with copper contacts plated in gold (1.27um thickness). Constructed with a yellow PC exterior housing, it operates within a -40°C to 70°C temperature range and supports a maximum AC voltage rating of 150V. The connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1375055-8 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Yellow |
| Keyed | No |
| Length | 14.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375055-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.