
Checking distributor stock and pricing after the page loads.
TE Connectivity 1375155-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 114.3mm |
| Material | PC, Polycarbonate |
| Number of Ports | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | SL 110Connect, AMP |
| Width | 69.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
