TE Connectivity 1375165-1 technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| ELV | Compliant |
| Height | 5.25inch |
| Length | 2.92foot |
| Material | PVC |
| Mount | Screw |
| Package Quantity | 1 |
| Width | 4.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.