
Eight-contact, female telecom and datacom connector with IDC termination. Features a straight, unshielded orientation and a single port with eight loaded positions. Constructed with a PC exterior housing in white, utilizing copper contacts with gold plating for reliable connectivity. Operates within a temperature range of -40°C to 70°C and meets UL94 V-0 flammability standards. Mountable on panels or cables, this connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1375187-3 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.