
8-position, 1-port female telecom and datacom connector with IDC termination. Features copper contacts with gold plating (1.27µm) and a PC exterior housing in orange. This unshielded, right-angle connector supports panel and through-hole mounting, operating between -40°C and 60°C. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1375187-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375187-5 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375187-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.