This unshielded, female modular connector features 8 positions and 8 contacts made of copper with gold plating (1.27um thickness). Designed for telecom and datacom applications, it offers a straight orientation and IDC termination. The exterior housing is constructed from PC in a brown color, with a UL94 V-0 flammability rating. Operating within a temperature range of -40°C to 60°C, this RoHS compliant connector is suitable for panel or cable mounting.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1375190-1 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.