
8-position, 8-contact, single-row female modular connector with right-angle orientation. Features copper contacts with 1.27µm gold plating and a black PC exterior housing. Designed for panel or cable mounting with IDC termination, this unshielded connector operates within a -40°C to 60°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1375190-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375190-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.