
8-position, 1-port female telecom and datacom connector with IDC termination. Features copper contacts with gold plating (1.27um) and a PC exterior housing. Operates within a temperature range of -40°C to 70°C, with a maximum AC voltage rating of 150V. Designed for panel or cable mounting with a right-angle orientation. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 1375191-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375191-1 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16.25mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Keyed | No |
| Length | 14.47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375191-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
