
8-contact, female, right-angle telecom and datacom connector featuring IDC termination. This unshielded modular connector has a blue PC exterior housing, copper contacts with gold plating (1.27um thickness), and supports 8 loaded positions across 1 row. Rated for 150V AC, it operates between -40°C and 70°C, is UL94 V-0 flammability rated, and is lead-free and RoHS compliant. Mountable on panels or cables, its user-selectable direction and ELV compliance ensure versatile application.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1375191-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16.25mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 14.47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.