
Female telecom and datacom connector featuring 8 contacts and 8 positions, terminated via IDC. This right-angle, unshielded jack offers a panel or cable mount with a 150V AC maximum voltage rating. Constructed with a PC exterior housing in red, it utilizes copper contacts plated with gold (1.27um thickness) for reliable connectivity. Operating within a temperature range of -40°C to 70°C, this component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1375191-7 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16.25mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Keyed | No |
| Length | 14.47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375191-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.