Female, right-angle telecom and datacom connector featuring 8 contacts and 8 loaded positions within a single row. This unshielded, IDC termination connector boasts a copper contact material with gold plating (1.27um thickness) and a PC exterior housing in yellow. Operating within a temperature range of -40°C to 70°C, it supports a maximum AC voltage rating of 150V and is UL94 V-0 flammability rated. Designed for panel or cable mounting, this connector is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1375191-8 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16.25mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Keyed | No |
| Length | 14.47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.