
Female, right-angle telecom and datacom connector featuring 8 contacts and 8 loaded positions. This unshielded, IDC termination connector boasts copper contacts with gold plating for reliable connectivity. Constructed with a green PC exterior housing, it operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 150V AC. Designed for panel or cable mounting, it meets UL94 V-0 flammability standards and is RoHS compliant.
TE Connectivity 1375191-9 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16.25mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Keyed | No |
| Length | 14.47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375191-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
