
Six-contact, female telecom and datacom connector with IDC termination. Features a straight, unshielded orientation and a single port design. Constructed with bronze contacts plated in gold (1.27um thickness) for reliable connectivity. Housing is white, made from UL94 V-0 rated material, and operates within a temperature range of -40°C to 70°C. This panel-mount connector is RoHS compliant and ELV compliant.
TE Connectivity 1375192-3 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375192-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.