
This 6-position unshielded crimp connector features a red PC housing with gold plating, 1.27um thickness, and is compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-0 and is not radiation hardened. The connector is packaged in a bag and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1375192-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375192-7 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Keyed | No |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375192-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.