TE Connectivity 1375200-2 technical specifications.
| Color | Blue |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.