Cable Ties HOOK&LOOP CBLE TIE 5/8X5 BLUE
Sign in to ask questions about the TE Connectivity 1375255-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375255-6 technical specifications.
| Body Material | Nylon |
| Color | Blue |
| ELV | Compliant |
| Length | 4572mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Roll |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375255-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.