
This 6-position connector features a 2.54mm pitch and is made of nylon with a natural color housing. It is compliant with ELV regulations and RoHS standards. The connector is available in a single unit quantity and is part of the AMP-DUAC series.
Sign in to ask questions about the TE Connectivity 1375618-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375618-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Material | Nylon |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375618-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.