
104-position, 4-row shrouded header with 2.54mm pitch for board-to-board applications. Features gold-plated bronze contacts, press-fit termination, and through-hole mounting with a board standoff. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and lead-free construction. Housing is black, and the connector is keyed.
TE Connectivity 1375791-2 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.483inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 81.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 4 |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Press-Fit |
| Width | 9.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1375791-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.