
104-position, 4-row female header connector with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features straight, stackthrough contacts with gold-plated bronze material and a 0.483-inch contact post length. Rated for 3A current, this keyed, press-fit termination connector offers a temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards. Includes board standoff and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1375793-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375793-1 technical specifications.
| Approvals | cULus |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.483inch |
| Contact Type | Stackthrough |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 81.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Positions Loaded | 102 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375793-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.