
104-position, 4-row shrouded header with 2.54mm pitch, straight orientation, and press-fit termination. Features gold-plated bronze contacts, a 0.119-inch contact post length, and a black housing with a board standoff. Operates within a temperature range of -55°C to 105°C and has a UL94 V-0 flammability rating. Designed for through-hole mounting with press-fit capability.
Checking distributor stock and pricing after the page loads.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 81.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Press-Fit |
| Width | 9.91mm |
| RoHS | Not CompliantNo |
