
104-position, 4-row straight receptacle connector with a 2.54mm pitch. Features gold-plated bronze contacts, a 3A current rating, and a 250V voltage rating. Designed for press-fit and through-hole mounting with a black housing. Operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 1375795-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375795-1 technical specifications.
| Approvals | cULus |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.483inch |
| Current Rating | 3A |
| Depth | 9.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.05mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 81.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Positions Loaded | 102 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375795-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
