
104-position, 4-row female receptacle with a 2.54mm pitch. Features gold over nickel contact finish for mating and termination, made from bronze with a nylon housing. Current rating of 3A, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability rating. Mounting options include through-hole and press-fit with a straight orientation. Compliant with RoHS and ELV standards.
TE Connectivity 1375795-2 technical specifications.
| Approvals | cULus |
| Board Standoff | No (Without) |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Contact Finish - Mating | GOLD OVER NICKEL |
| Contact Finish - Termination | GOLD OVER NICKEL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.483inch |
| Contact Type | Stackthrough |
| Current Rating | 3A |
| Depth | 9.9mm |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Keyed | No |
| Lead Free | Lead Free |
| Lead Length | 12.2682mm |
| Length | 81.6mm |
| Manufacturer Series | 1375795 |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Press-Fit |
| Mounting Style | STRAIGHT |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Positions Loaded | 104 |
| Number of Rows | 4 |
| Number of Rows Loaded | 4 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375795-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
