The 1375797-2 connector from TE Connectivity is a 120-position rectangular connector with a black housing and gold-plated bronze contacts. It is compliant with ELV standards and features a flammability rating of UL94 V-0. The connector is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TE Connectivity 1375797-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 119 |
| Number of Rows | 4 |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1375797-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.