
PC / 104 Connectors 120P PC/104-PLUS 2 standoff keyed D30
TE Connectivity 1375798-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1375798-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.