
120-position, 4-row female header connector with 2mm pitch, designed for PC/104 and PC/104 Plus applications. Features straight, through-hole mounting with press-fit termination and a board standoff. Constructed with bronze contacts plated in gold, offering a 3A current rating and a wide operating temperature range of -55°C to 105°C. Housing is black, keyed, and UL94 V-0 rated for flammability. Compliant with RoHS and ELV directives, and cULus approved.
Sign in to ask questions about the TE Connectivity 1375798-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375798-5 technical specifications.
| Approvals | cULus |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.112inch |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 119 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375798-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.