120-position, 4-row shrouded header receptacle with 2mm pitch, straight orientation, and press-fit termination. Features gold-plated bronze contacts, a 3A current rating, and a maximum operating temperature of 105°C. Housing color is black, and the connector is keyed for proper mating. UL94 V-0 flammability rating and cULus approvals ensure safety and compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | cULus |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.493inch |
| Current Rating | 3A |
| Depth | 8.39mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Length | 60.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 119 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
