
120-position, 4-row shrouded header with 2mm pitch, designed for PC/104 and PC/104 Plus applications. Features gold-plated bronze contacts with a 0.112-inch contact post length. Termination is press-fit, with mounting options including through-hole and press-fit. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating. Housing is black and keyed for polarization.
Sign in to ask questions about the TE Connectivity 1375800-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1375800-3 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.112inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 119 |
| Number of Rows | 4 |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1375800-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.