
120-position, 4-row straight receptacle connector featuring a 2mm pitch and press-fit termination. This component utilizes bronze contacts with gold plating, offering a 3A current rating and a contact post length of 0.112 inches. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing is RoHS compliant.
TE Connectivity 1375800-4 technical specifications.
| Approvals | cULus |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.112inch |
| Contact Type | Non-Stackthrough |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Tail Length | 2.84mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375800-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
