
This connector accessory shroud features a straight, black polybutylene terephthalate (PBT) body with a UL94 V-0 flammability rating. Designed for through-hole mounting, it supports 120 contacts across 4 rows and 30 columns with a 2mm pitch and row spacing. The shroud operates within a temperature range of -55°C to 105°C and has a contact current rating of 2A. It is RoHS compliant and supplied in a carton of 375 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1375801-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Polybutylene |
| Color | Black |
| Contact Current Rating | 2A |
| Depth | 11.18mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 64.36mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 30 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Package Quantity | 375 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | PC/104 PLUS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375801-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.