
Headers & Wire Housings 0.1 CONTACT Cut Strip of 100
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6.5A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | CST-100 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
