
TE Connectivity 1375819-1 (MOUSER REEL) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CST-100 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375819-1 (MOUSER REEL) to view detailed technical specifications.
No datasheet is available for this part.