
Signal contact for wire-to-board connector systems, featuring gold plating over nickel underplate on a bronze contact material. This male contact offers a 4A contact current rating and a 6.5A current rating, with a straight, standard style suitable for crimp termination. Designed for discrete wire with a gauge range of 26-22AWG, it operates within a temperature range of -67°C to 221°C and a voltage rating of 250V. Packaging is tape and reel, with 5500 units per package.
TE Connectivity 1375819-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 2.3mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.65mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.38um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CST-100 II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375819-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
