
The CST-100 terminal is a 6.5A rated terminal with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a bronze contact material with a gold plating and is available in a package quantity of 100. The terminal is designed for crimp termination and is suitable for use with wire gauges ranging from 22AWG to 26AWG. It is manufactured by TE Connectivity and is part of the CST-100 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CST-100 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |