
The CST-100 series crimp terminal from TE Connectivity is a 250V rated, 6.5A capable terminal with a maximum operating temperature range of -55°C to 105°C. It features a gold plated bronze contact and is available in a tape and reel packaging with 1000 pieces per reel. The terminal is designed for crimp termination and is compatible with wire gauges ranging from 22AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CST-100 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |