
10-position, 2-row vertical shrouded header receptacle with 0.8mm pitch for board-to-board applications. Features female blade socket contacts made of bronze with gold and tin plating, rated for 1A contact current and 750mA current. Surface mount termination with solder connection, designed for discrete wire types. Operating temperature range of -55°C to 85°C, with UL94 V-0 flammability rating.
TE Connectivity 1375870-3 technical specifications.
| Approvals | UL |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Current Rating | 750mA |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU Micro |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1375870-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.