24-position shrouded header with straight, male pin contacts and a 2.2mm pitch. Features brass contacts with tin plating and a 0.217-inch mating length. Insulation material is PBT, with a natural housing and insulation color. Rated for 12V DC, operating from -22°C to 221°C, and suitable for through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 31.8mm |
| RoHS | Compliant |