40-position, 2-row shrouded header for wire-to-board applications. Features straight, through-hole mounting with a 2.2mm pitch and 0.087-inch spacing. Tin-plated male pin contacts ensure reliable signal transmission. Operates within a temperature range of -22°C to 221°C with a 12V DC maximum voltage rating. Constructed with UL94 HB flammability rating and packaged in a rail/tube.
TE Connectivity 1376113-8 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Flammability Rating | UL94 HB |
| Length | 49.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Number of Signal Positions | 40 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.602inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376113-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
