Conn Power HDR 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1376135-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | 1376135 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1376135-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.