Conn Shrouded Header RCP 8 POS 2.2mm Solder RA Thru-Hole Tube
TE Connectivity 1376350-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 24.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Natural |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.559inch |
| RoHS | Compliant |
No datasheet is available for this part.