
26-position, single-row wire-to-board header with a 2.2mm pitch. Features brass contacts with tin plating, a natural colored housing, and a straight, right-angle orientation for through-hole PCB mounting. Rated for 12V DC max, operating between -22°C and 221°C, with a UL94 HB flammability rating. This unshielded, non-sealable connector is supplied in a rail/tube package.
TE Connectivity 1376357-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Natural |
| Length | 1.141inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Number of Signal Positions | 26 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 42.5mm |
| RoHS | Compliant |
No datasheet is available for this part.